Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LPQ8-94187
Order Code4752255
Product RangeWORLD BEAM QS18 Series
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.25,305.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,305.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VN6LPQ8-94187
Order Code4752255
Product RangeWORLD BEAM QS18 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max3.5m
Sensing MethodPolarized Retroreflective
Output TypeDigital - NPN
Product RangeWORLD BEAM QS18 Series
Connection Method4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
WORLD BEAM QS18 Series
Supply Voltage Min
10VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
3.5m
Output Type
Digital - NPN
Connection Method
4 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536