Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No135A
Order Code2786226
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No135A
Order Code2786226
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF Test Component TypeRF Helmholtz Coil
Frequency30MHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithBeehive 100A, 100B, 100C EMC Probes
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
RF Test Component Type
RF Helmholtz Coil
Impedance
50ohm
For Use With
Beehive 100A, 100B, 100C EMC Probes
SVHC
No SVHC (19-Jan-2021)
Frequency
30MHz
Continuous RF Input Power Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757058