Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAC50A
Order Code1466482
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Resistance
Current Measure AC Max60A
Voltage Measure AC Max400V
Voltage Measure DC Max-
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Current clamp multimeter for measuring low AC current in the microamps. Great for applications requiring measurement of leakage and fault currents.
- AC current measurement to 60A
- Leakage current measurement with resolution of 0.01mA
- AC voltage to 400V
- Resistance measurement and continuity beeper
- Min/Max control to see largest or smallest values in a series of measurements
- Relative value measurement to determine differentials
- Data Hold to freeze measurement value on the display
- Digital display with Analogue bargraph
- Jaw opening 30 mm (1.2 in)
- Minimum Resolution 0.01mA
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Batteries, carrying case, test leads and user manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
60A
Voltage Measure DC Max
-
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3