Print Page
191 In Stock
Need more?
191 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.40.450 |
50+ | Rs.29.790 |
100+ | Rs.25.550 |
250+ | Rs.23.690 |
500+ | Rs.22.590 |
1000+ | Rs.19.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.40.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697A1000-01
Order Code2834872
Product RangeRSTA
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeRSTA
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Alternatives for 0697A1000-01
2 Products Found
Technical Specifications
Fuse Current
1A
Product Range
RSTA
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454