Print Page
0685F4000-01
FUSE, SMD, 4A, FAST ACTING, 1206
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0685F4000-01
Order Code2848594
Product RangeC1F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685F4000-01
Order Code2848594
Product RangeC1F Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeC1F Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
C1F Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093