Print Page
0ALEB9100-PD
500V-RATED FUSE FOR EV/HEV/ESS ACCESSORY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ALEB9100-PD
Order Code4065491
Product Range0ALE Series
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,134.490 |
| 2+ | Rs.1,058.800 |
| 3+ | Rs.983.110 |
| 5+ | Rs.907.420 |
| 10+ | Rs.819.550 |
| 20+ | Rs.803.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,134.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALEB9100-PD
Order Code4065491
Product Range0ALE Series
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Auto Blade Fuse Size64.3mm x 10mm x 13.2mm
Product Range0ALE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Auto Blade Fuse Size
64.3mm x 10mm x 13.2mm
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Product Range
0ALE Series
Technical Docs (1)
Alternatives for 0ALEB9100-PD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161