Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No1503A 004U1000
Order Code1423227
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 30mm
Jacket MaterialPVC
Conductor MaterialCopper
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Jacket Colour
Yellow
Jacket Material
PVC
Product Range
-
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 30mm
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.245