Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.316,483.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.316,483.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No3079ANH.00500
Order Code2629315
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourGrey, Purple
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter8mm
Voltage Rating300Vrms
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Grey, Purple
Conductor Material
Copper
External Diameter
8mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
Solid
Jacket Material
FR NC
Voltage Rating
300Vrms
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34.68