Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No74040NH-A500
Order Code3817450
Product RangeDataTuff Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.127,696.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.127,696.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No74040NH-A500
Order Code3817450
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.6mm
Voltage Rating300V
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
DataTuff Series
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001