Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No9305 060U500
Order Code1182142
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152m
Jacket ColourChrome
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.73mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.73mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2