Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBENCHMARQ
Manufacturer Part NoBQ2040SN-C408
Order Code1101402
Technical Datasheet
Battery Management FunctionCharger, Status Monitor
Battery TypeLi-Ion, NiCd, NiMH
Supply Voltage Min3V
Supply Voltage Max6.5V
IC Case / PackageSOIC
No. of Pins16Pins
Interfaces2 Wire, Serial
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Management Function
Charger, Status Monitor
Supply Voltage Min
3V
IC Case / Package
SOIC
Interfaces
2 Wire, Serial
Operating Temperature Max
70°C
Product Range
-
Battery Type
Li-Ion, NiCd, NiMH
Supply Voltage Max
6.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357