Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG
Manufacturer Part No877
Order Code8477086
Product RangeBG Moulded Back Box
Also Known AsGTIN UPC EAN: 5050765000222
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG
Manufacturer Part No877
Order Code8477086
Product RangeBG Moulded Back Box
Also Known AsGTIN UPC EAN: 5050765000222
Technical Datasheet
No. of Gangs1
Internal Depth50mm
Electrical Box MaterialPlastic
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeBG Moulded Back Box
SVHCNo SVHC (17-Dec-2014)
Product Overview
A stylish and slim product with rounded corners combined with superior quality and a 30-year manufacturer's guarantee, this product is ideal for a modern home or office, whether upgrade or new installation.
- Colour coded terminals
- Screw covers for sleek appearance
- Depth: 47mm (internal), 50mm (external)
Notes
Flex outlets are located bottom left of the connection units
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
No SVHC (17-Dec-2014)
Internal Depth
50mm
Electrical Box Mounting
Surface
Product Range
BG Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12