Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No8146R2KL.25
Order Code1520678
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No8146R2KL.25
Order Code1520678
Technical Datasheet
Track Resistance2kohm
No. of Turns10Turns
Power Rating2W
Resistance Tolerance± 10%
Product Range-
Shaft Diameter6.35mm
No. of Gangs2
Shaft Length12.7mm
Product Length39.73mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Track Resistance
2kohm
Power Rating
2W
Product Range
-
No. of Gangs
2
Product Length
39.73mm
Operating Temperature Max
125°C
No. of Turns
10Turns
Resistance Tolerance
± 10%
Shaft Diameter
6.35mm
Shaft Length
12.7mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021225