Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Transformers
                      3. PCB Transformers
                      Print Page

                      AVB0.35/2/15

                      TRANSFORMER, 0.35VA, 2 X 15V

                      BLOCK AVB0.35/2/15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLOCK
                      Manufacturer Part NoAVB0.35/2/15
                      Order Code1131452
                      Product RangeAVB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerBLOCK
                      Manufacturer Part NoAVB0.35/2/15
                      Order Code1131452
                      Product RangeAVB
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeEncapsulated Safety Isolating
                      Primary Voltages2 x 115V
                      Secondary Voltages2 x 15V
                      Power Rating350mVA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Current Rating11mA
                      Isolation Voltage-
                      Transformer MountingThrough Hole
                      Product RangeAVB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      As a mains transformer for adjustment of the voltage and simple electrical isolation.

                      • Designed for high ambient temperatures
                      • Inherently short-circuit proof
                      • Minimum size at high output
                      • Also with dual output voltage for series or parallel connection
                      • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
                      • Dual input voltage for series or parallel connection
                      • Self-extinguishing potting and hood material

                      Applications

                      Industrial, Power Management, Safety

                      Technical Specifications

                      PCB Transformer Type

                      Encapsulated Safety Isolating

                      Secondary Voltages

                      2 x 15V

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      11mA

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      2 x 115V

                      Power Rating

                      350mVA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Isolation Voltage

                      -

                      Product Range

                      AVB

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85049090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.03
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.