Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoAVB0.5/2/24
Order Code1131460
Product RangeAVB
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 24V
Power Rating500mVA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating7mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeAVB
SVHCNo SVHC (21-Jan-2025)
Product Overview
As a mains transformer for adjustment of the voltage and simple electrical isolation.
- Designed for high ambient temperatures
- Inherently short-circuit proof
- Minimum size at high output
- Also with dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Dual input voltage for series or parallel connection
- Self-extinguishing potting and hood material
Applications
Industrial, Power Management, Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
7mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
500mVA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
AVB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04