Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVSE 230/12-6
Order Code4209581
Product RangePVSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.20,158.130 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,158.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSE 230/12-6
Order Code4209581
Product RangePVSE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max108W
Output Voltage - Output 112VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSE 230/12-6 is a PVSE 230 series economy primary switched mode power supply. It is a primary switched mode power supply with massive power reserves focussing on the key task of power supply. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3.
- Stabilised and adjustable output voltage, top boost to trip conventional circuit breakers
- Input rated voltage is 100 - 240VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 12VDC, output rated current is 6.00A
- Efficiency is 83% typical
- DC OK signalling, stand-by-input
- Service-friendly spring-loaded connector system, up to 200% real power boost for 4 seconds
- UL/CSA 60950 recognised, UL 508 approved
- Ambient temperature ranges from -10°C to +70°C
- Dimension is 40mm width x 127mm height x 170.5mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PVSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95