Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoSDC60/15-20
Order Code1373960
Product RangeSDC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBLOCK
Manufacturer Part NoSDC60/15-20
Order Code1373960
Product RangeSDC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max-
Output Voltage Min4.5V
Output Voltage Max15V
Output Current Max20A
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min10V
Input Voltage DC Max60V
Height127mm
Depth137mm
Width48mm
Product RangeSDC Series
Product Overview
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
15V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
60V
Depth
137mm
Product Range
SDC Series
DC / DC Converter Type
-
Output Voltage Min
4.5V
Output Current Max
20A
Input Voltage DC Min
10V
Height
127mm
Width
48mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48