Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoPICSOFT
Order Code631000
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUEBIRD ELECTRONICS
Manufacturer Part NoPICSOFT
Order Code631000
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Core Architecture-
Supported Families-
Software Edition-
Licence Type-
No. of User Licences-
Supported Hosts-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The PICSOFT source code files for the 16C5x and 16Cxx devices.
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
-
Software Edition
-
No. of User Licences
-
Product Range
TUK SGACK902S Keystone Coupler
Supported Families
-
Licence Type
-
Supported Hosts
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:997331
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032