Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.305.090 |
| 10+ | Rs.290.930 |
| 25+ | Rs.278.390 |
| 50+ | Rs.242.890 |
| 100+ | Rs.238.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.305.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12002501 is a MBF 32-9005 metric cable gland made of polyamide.
- Cable diameter range from 15-21mm
- Easy to assemble, integrated strain relief
- VDE certificate no.40047604
- Protection class IP 68 (5 bar, 30min )
- Black similar to RAL 9005
- Temperature range from -20° C to 100° C
- Wrench width is 36mm
- Outer diameter is M32x1.5
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026