Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,438.460 |
5+ | Rs.3,332.180 |
10+ | Rs.3,230.460 |
20+ | Rs.3,165.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,438.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96024124
Order Code4569725
Product RangeBocube Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric191mm
IP RatingIP66, IP68
Body ColourGraphite Grey
NEMA RatingNEMA 3
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial7.52"
Product RangeBocube Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
60mm
External Depth - Metric
191mm
Body Colour
Graphite Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.52"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
3.15"
Product Range
Bocube Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185