Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosures, Boxes & Cases
                                                                                                      4. Metal Enclosures
                                                                                                      Print Page

                                                                                                      97216220.HMT1

                                                                                                      Metal Enclosure, Instrument, Aluminium Alloy, 36 mm, 105 mm, 220 mm, IP40

                                                                                                      BOPLA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOPLA 97216220.HMT1
                                                                                                      ManufacturerBOPLA
                                                                                                      Manufacturer Part No97216220.HMT1
                                                                                                      Order Code4569750
                                                                                                      Product RangeFilotec Series
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,309.110
                                                                                                      5+Rs.5,191.210
                                                                                                      10+Rs.5,059.260
                                                                                                      20+Rs.4,958.080
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,309.11
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      BOPLA
                                                                                                      ManufacturerBOPLA
                                                                                                      Manufacturer Part No97216220.HMT1
                                                                                                      Order Code4569750
                                                                                                      Product RangeFilotec Series
                                                                                                      Enclosure TypeInstrument
                                                                                                      Enclosure MaterialAluminium Alloy
                                                                                                      External Height - Metric36mm
                                                                                                      External Width - Metric105mm
                                                                                                      External Depth - Metric220mm
                                                                                                      IP RatingIP40
                                                                                                      Body ColourNatural
                                                                                                      NEMA RatingNEMA 1
                                                                                                      External Height - Imperial1.42"
                                                                                                      External Width - Imperial4.13"
                                                                                                      External Depth - Imperial8.66"
                                                                                                      Product RangeFilotec Series
                                                                                                      SVHCNo SVHC (27-Jun-2024)
                                                                                                      ConfigurableYes

                                                                                                      Product Overview

                                                                                                      97216220.HMT1 is a Filotec F 1036-220 WL - SET horizontally split profile enclosure with membrane keyboard surface (1.5mm) and moulded-on wall lugs on a half shell.

                                                                                                      • Equipped with grooves to accommodate PCBs or mounting plates
                                                                                                      • Cover offers various possibilities for attaching connectors, printing, etc
                                                                                                      • End cover made of anodized aluminium
                                                                                                      • Enclosure halves are automatically screwed together when the enclosure covers are mounted
                                                                                                      • IP40 and NEMA 1 rated
                                                                                                      • Temperature range from -25°C / 100°C
                                                                                                      • Made of aluminium material, anodized colour
                                                                                                      • Dimension is 36mm x 220mm x 105mm (H x W x D)

                                                                                                      Contents

                                                                                                      2 x enclosure half shells, 8 screws for mounting the cover, 2 x covers.

                                                                                                      Technical Specifications

                                                                                                      Enclosure Type

                                                                                                      Instrument

                                                                                                      External Height - Metric

                                                                                                      36mm

                                                                                                      External Depth - Metric

                                                                                                      220mm

                                                                                                      Body Colour

                                                                                                      Natural

                                                                                                      External Height - Imperial

                                                                                                      1.42"

                                                                                                      External Depth - Imperial

                                                                                                      8.66"

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Enclosure Material

                                                                                                      Aluminium Alloy

                                                                                                      External Width - Metric

                                                                                                      105mm

                                                                                                      IP Rating

                                                                                                      IP40

                                                                                                      NEMA Rating

                                                                                                      NEMA 1

                                                                                                      External Width - Imperial

                                                                                                      4.13"

                                                                                                      Product Range

                                                                                                      Filotec Series

                                                                                                      Configurable

                                                                                                      Yes

                                                                                                      Technical Docs (3)

                                                                                                      Drawing EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      CAD Altium_Designer EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.301
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.