Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No1618596178
Order Code1358680
Also Known AsGTIN UPC EAN: 3165140027861
Technical Datasheet
No Longer Stocked
Product Overview
- Features carbide tipped drill bit tip and innovative
- 4-fold spiral flute for rapid drilling, dust removal and wall friction
- For drilling concrete, wallboard, stone, brick and slate
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
200mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
260mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115