Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No1618596183
Order Code1358682
Also Known AsGTIN UPC EAN: 3165140027915
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No1618596183
Order Code1358682
Also Known AsGTIN UPC EAN: 3165140027915
Technical Datasheet
Drill Bit Size Metric13mm
Drill Bit Size Imperial-
Effective Length100mm
Overall Length160mm
Product Range-
Technical Specifications
Drill Bit Size Metric
13mm
Effective Length
100mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
160mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108