Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No1618596269
Order Code1358701
Also Known AsGTIN UPC EAN: 3165140028387
Technical Datasheet
No Longer Stocked
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
400mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
460mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243