Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2.608.605.341
Order Code1517167
Technical Datasheet
Abrasive TypeSheet
Abrasive Colour-
Abrasive GradeP40
Length280mm
Width115mm
Product Range-
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P40
Width
115mm
Abrasive Colour
-
Length
280mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275