Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608595492
Order Code1517080
Product RangeBosch - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140353076
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608595492
Order Code1517080
Product RangeBosch - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140353076
Technical Datasheet
Drill Bit Size Metric22mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Flat Wood Drill Bits
Product Overview
- Self-cutting threaded point and two side cutters
 - Manufactured from Bosch's own specially toughened steel
 - Tip and cutting edges are precision-ground for dimensionally correct bore holes
 - ¼" Hexagonal shank for chuck holders, and appropriate toolholders or extensions
 - High cutting speed when compared to standard flat wood bits
 - Suitable for bore holes in medium-hard and soft woods
 - Also suitable for light building materials such as plasterboard or aerated blocks
 
Technical Specifications
Drill Bit Size Metric
22mm
Effective Length
-
Product Range
Bosch - Flat Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053