Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608596059
Order Code1358414
Also Known AsGTIN UPC EAN: 3165140044837
Technical Datasheet
No Longer Stocked
Alternatives for 2608596059
1 Product Found
Product Overview
Drill bits for most applications, Will drill into wood,steel, masonry,plastics, ceramics and multi-layered materials.
- Diamond ground cutting edges
- Steep aggressive flute
- Can be used with rotary and impact drills
Technical Specifications
Drill Bit Size Imperial
-
Overall Length
100mm
Effective Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027