Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608600219
Order Code8340889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608600219
Order Code8340889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Abrasive Material-
External Diameter125mm
Bore Size22.23mm
Thickness1.6mm
Abrasive GradeP46
Operating Speed Max80m/s
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P46
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
125mm
Thickness
1.6mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046