Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608600228
Order Code8340935
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 3165140116497
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608600228
Order Code8340935
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 3165140116497
Technical Datasheet
Abrasive Material-
External Diameter230mm
Bore Size22.23mm
Thickness6mm
Abrasive GradeP30
Operating Speed Max80m/s
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P30
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
230mm
Thickness
6mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605