Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608605317
Order Code1517209
Product RangeBosch - Sanding Sheets
Also Known AsGTIN UPC EAN: 3165140161343
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608605317
Order Code1517209
Product RangeBosch - Sanding Sheets
Also Known AsGTIN UPC EAN: 3165140161343
Technical Datasheet
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP80
Length230mm
Width115mm
Product RangeBosch - Sanding Sheets
Product Overview
- Suitable for sanding all metals, woods and plastics
- Hook and loop type fastening
- Aluminium oxide abrasive
- Suitable for Bosch, Festo, Makita and Metabo tools
- Dimensions: 115mm x 230mm
- Supplied in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P80
Width
115mm
Abrasive Colour
Maroon
Length
230mm
Product Range
Bosch - Sanding Sheets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156