Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608605719
Order Code1517052
Product RangeBosch - Sanding Discs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608605719
Order Code1517052
Product RangeBosch - Sanding Discs
Technical Datasheet
Abrasive MaterialAluminium Oxide
Disc Diameter-
Abrasive ColourMaroon
Abrasive GradeP100
Bore Size-
Operating Speed Max-
Product RangeBosch - Sanding Discs
Product Overview
- Suitable for sanding all metals, woods and plastics
- Velcro type fastening
- Aluminium oxide abrasive
- 150mm Diameter
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
Maroon
Bore Size
-
Product Range
Bosch - Sanding Discs
Disc Diameter
-
Abrasive Grade
P100
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073