Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608606082
Order Code4449939
Also Known AsGTIN UPC EAN: 3165140164184
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608606082
Order Code4449939
Also Known AsGTIN UPC EAN: 3165140164184
Technical Datasheet
Abrasive TypeBelt
Abrasive Colour-
Abrasive GradeP80
Length533mm
Width75mm
Product Range-
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P80
Width
75mm
Abrasive Colour
-
Length
533mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8