Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608607456
Order Code1517038
Also Known AsGTIN UPC EAN: 3165140343862
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608607456
Order Code1517038
Also Known AsGTIN UPC EAN: 3165140343862
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive Colour-
Abrasive Grade60
Bore Size-
Operating Speed Max-
Product Range-
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
60
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1