Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOST
Manufacturer Part No648000
Order Code8556970
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOST
Manufacturer Part No648000
Order Code8556970
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size2mm
Blade Length40mm
Overall Length160mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Tip Size
2mm
Overall Length
160mm
SVHC
To Be Advised
Blade Length
40mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009