Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-330K-RC
Order Code1103634
Product Range1110 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1110-330K-RC
Order Code1103634
Product Range1110 Series
Technical Datasheet
Product Range1110 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)4A
DC Resistance Max0.04ohm
Inductance Tolerance 10%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
1110 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
10%
Inductance
33µH
RMS Current (Irms)
4A
DC Resistance Max
0.04ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014