Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-472K-RC
Order Code1185398
Product Range1130 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-472K-RC
Order Code1185398
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1A
DC Resistance Max1.86ohm
Inductance Tolerance 10%
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
10%
Inductance
4.7mH
RMS Current (Irms)
1A
DC Resistance Max
1.86ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047401