Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-221K-RC
Order Code1693380
Product RangeRL824 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL824-221K-RC
Order Code1693380
Product RangeRL824 Series
Technical Datasheet
Product RangeRL824 Series
Inductance220µH
DC Current Rating820mA
DC Resistance Max0.28ohm
Inductance Tolerance 10%
Self Resonant Frequency1.9MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RL824 Series
DC Current Rating
820mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
220µH
DC Resistance Max
0.28ohm
Self Resonant Frequency
1.9MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00477