One of the broadest portfolios of industry-leading catalog and custom magnetics that includes high efficiency, high frequency power inductors and transformers EMC compliance devices, signal transformers, common mode chokes and ferrite cores.

Our advanced magnetics components are designed to meet essential power application requirements for:

1

Power conversion

2

Isolation

3

EMC compliance

4

Signal integrity

5

Increased power density

6

Excellent thermal management

Applications / markets

Battery management system

On board charging

DC-DC converters

Renewable energy

Energy storage

Internet of Things (IoT)

Industrial infrastructure designs

Products

SM91502ALA transformer

Key features & benefits
  • First pin auto-termination
  • Working voltage: 1000 VDC
  • Hi-Pot: 4300 VDC
  • Single channel with integrated choke
  • Functional insulation SM91502ALA BMS transformer
  • Developed for use with analog device’s model LTC6804-1/681X, NXP’s model MC33771/33772 and texas instruments’ model BQ79616
  • AEC-Q200 compliant
Buy now

SRP15xxCA series

Key features & benefits
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • Flat wire
  • AEC-Q200 compliant
Buy now

SRP1265WA / SRP1038WA series

Key features & benefits
  • Shielded construction for low radiation
  • Metal alloy powder core for high saturation current
  • Wide side terminal for enhanced mechanical strength
  • High vibration resistance (15Gtypical, 30Gpeak)
  • High operating temperature
  • Low buzz noise
  • AEC-Q200 compliant
Buy now

PAD00x-T764 transformer

Key features & benefits
  • Lowprofile and small size
  • Designed to comply with IEC 62368F
  • Functional insulation for 400 Vrms continuous operation voltage
  • Operating temperature:-40 °C to
    +125 °C
Applications:
  • Isolated RS-485/RS-232 power supplies
  • Industrial automation
  • AC motor drives
  • Smart metering
  • Solar inverters
Buy now

SM91527L / SM91519L transformers

Key features & benefits
  • Working voltage up to 1500 VDC
  • Hi-Pot: 7640 VDC
  • Developed for use with NXP model MC33771C series and ADI model LTC6804/681x series
  • Design construction: Reinforced insulation between primary and secondary per IEC 62477-1,
    IEC 60664-1 and IEC 62368-1
  • UL recognized per UL62368-1
  • Creepage distance > 15 mm, pollution degree 2, material group CTI I
Buy now

SRP4020TA series

Key features & benefits
  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.1 to 22µH
  • AEC-Q200 compliant
Buy now

SM9107xAL transformers

Key features & benefits
  • Designed to meet IEEE802.3u (100Base-T)
  • Expanded temperature range: -40 to +125°C
  • AEC-Q200 compliant
Buy now

SRNxx30HA series

Key features & benefits
  • Semi-shielded construction
  • High operating temperature
  • AEC-Q200 compliant
Buy now

Videos