OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Potentiometers, Trimmers & Accessories
                                                                                                      4. Rotary Potentiometers
                                                                                                      Print Page

                                                                                                      3310C-1-202L

                                                                                                      Rotary Potentiometer, Sealed Panel Control, 2 kohm, 1 Turns, Linear, 250 mW, ± 20%, 3310 Series

                                                                                                      BOURNS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BOURNS 3310C-1-202L
                                                                                                      ManufacturerBOURNS
                                                                                                      Manufacturer Part No3310C-1-202L
                                                                                                      Order Code9353860
                                                                                                      Product Range3310 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      BOURNS
                                                                                                      ManufacturerBOURNS
                                                                                                      Manufacturer Part No3310C-1-202L
                                                                                                      Order Code9353860
                                                                                                      Product Range3310 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Track Resistance2kohm
                                                                                                      No. of Turns1Turns
                                                                                                      Track TaperLinear
                                                                                                      Power Rating250mW
                                                                                                      Resistance Tolerance± 20%
                                                                                                      Product Range3310 Series
                                                                                                      Potentiometer MountingThrough Hole
                                                                                                      Shaft Diameter3.18mm
                                                                                                      No. of Gangs1
                                                                                                      Adjustment TypeScrewdriver Slot
                                                                                                      Shaft Length12.7mm
                                                                                                      Temperature Coefficient± 1000ppm/°C
                                                                                                      Potentiometer Type-
                                                                                                      Resistor TechnologyConductive Plastic
                                                                                                      Potentiometer TerminalsPC Pin
                                                                                                      Resistor Case / Package-
                                                                                                      Product Length17.88mm
                                                                                                      Product Width9.53mm
                                                                                                      Product Height9.53mm
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      SVHCNo SVHC (07-Jul-2017)

                                                                                                      Product Overview

                                                                                                      The Bourns 3310C series are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and plastic shaft combination.

                                                                                                      • In line straight terminals, side exit, 2.54mm centres
                                                                                                      • 9mm square potentiometer
                                                                                                      • Sealing is IP67 rated
                                                                                                      • Resistance value ranges from 1Kohm to 1Mohm
                                                                                                      • ±20% tolerance
                                                                                                      • Operating temperature ranges from -40°C to +125°C
                                                                                                      • Power rating is 0.25W
                                                                                                      • PC board and bushing mount

                                                                                                      Technical Specifications

                                                                                                      Track Resistance

                                                                                                      2kohm

                                                                                                      Track Taper

                                                                                                      Linear

                                                                                                      Resistance Tolerance

                                                                                                      ± 20%

                                                                                                      Potentiometer Mounting

                                                                                                      Through Hole

                                                                                                      No. of Gangs

                                                                                                      1

                                                                                                      Shaft Length

                                                                                                      12.7mm

                                                                                                      Potentiometer Type

                                                                                                      -

                                                                                                      Potentiometer Terminals

                                                                                                      PC Pin

                                                                                                      Product Length

                                                                                                      17.88mm

                                                                                                      Product Height

                                                                                                      9.53mm

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      No. of Turns

                                                                                                      1Turns

                                                                                                      Power Rating

                                                                                                      250mW

                                                                                                      Product Range

                                                                                                      3310 Series

                                                                                                      Shaft Diameter

                                                                                                      3.18mm

                                                                                                      Adjustment Type

                                                                                                      Screwdriver Slot

                                                                                                      Temperature Coefficient

                                                                                                      ± 1000ppm/°C

                                                                                                      Resistor Technology

                                                                                                      Conductive Plastic

                                                                                                      Resistor Case / Package

                                                                                                      -

                                                                                                      Product Width

                                                                                                      9.53mm

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      SVHC

                                                                                                      No SVHC (07-Jul-2017)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85332919
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (07-Jul-2017)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002565
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.