Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3310C-1-203L
Order Code9353879
Product Range3310 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No3310C-1-203L
Order Code9353879
Product Range3310 Series
Technical Datasheet
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range3310 Series
Potentiometer MountingThrough Hole
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length12.7mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length17.88mm
Product Width9.53mm
Product Height9.53mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Alternatives for 3310C-1-203L
1 Product Found
Product Overview
The Bourns 3310C series are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and plastic shaft combination.
- In line straight terminals, side exit, 2.54mm centres
- 9mm square potentiometer
- Sealing is IP67 rated
- Resistance value ranges from 1Kohm to 1Mohm
- ±20% tolerance
- Operating temperature range -40°C to +125°C
- Power rating is 0.25W
- PC board and bushing mount
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
17.88mm
Product Height
9.53mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
3310 Series
Shaft Diameter
3.18mm
Adjustment Type
Rotary
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0321