Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3312J-1-200E
Order Code1603161
Product Range3312 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part No3312J-1-200E
Order Code1603161
Product Range3312 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3312 Series
Power Rating10mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2.5mm
Product Width2.8mm
Product Height1.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
3312 series is a 2mm SMD Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Surface mount 2mm square / single-turn / cermet / sealed
- Compatible with surface mount manufacturing processes
- 0.1W power rating
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3312 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
2 mm Square
Product Length
2.5mm
Product Height
1.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
20ohm
No. of Turns
1Turns
Power Rating
10mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154