Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4610M-901-104LF
Order Code9357076
Product Range900 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No4610M-901-104LF
Order Code9357076
Product Range900 Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / PackageSIP
Voltage(DC)50V
No. of Capacitors9Capacitors
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Dielectric CharacteristicX7R
Product Length25.4mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range900 Series
Qualification-
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Mounting
Through Hole
Product Length
25.4mm
Operating Temperature Min
-55°C
Product Range
900 Series
SVHC
No SVHC (07-Jul-2017)
Capacitor Case / Package
SIP
No. of Capacitors
9Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Width
3.81mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088