Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16A-22R0F4LF
Order Code3754816
Product RangeCAY16A-LF Series
Technical Datasheet
4,900 In Stock
Need more?
4900 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.18.450 |
100+ | Rs.6.710 |
500+ | Rs.5.920 |
1000+ | Rs.4.970 |
2500+ | Rs.2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.184.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-22R0F4LF
Order Code3754816
Product RangeCAY16A-LF Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Voltage Rating50V
Resistor TechnologyThick Film
Power Rating-
Product Width1.6mm
Product RangeCAY16A-LF Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Power Rating
-
Product Range
CAY16A-LF Series
SVHC
No SVHC (25-Jun-2025)
Resistor Terminals
Convex
Resistor Technology
Thick Film
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536