Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMP2010-FX-1003ELF.
Order Code3494572
Product RangeCMP Series
Technical Datasheet
3,125 In Stock
Need more?
3125 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.36.010 |
10+ | Rs.19.820 |
100+ | Rs.15.390 |
500+ | Rs.14.780 |
1000+ | Rs.11.560 |
2000+ | Rs.11.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.36.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010-FX-1003ELF.
Order Code3494572
Product RangeCMP Series
Technical Datasheet
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Voltage Rating200V
Product Width2.5mm
Operating Temperature Min-55°C
Technical Specifications
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CMP Series
Product Width
2.5mm
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Anti-Surge
Voltage Rating
200V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049