Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0K.
Order Code2758495
Product RangeCS160808 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCS160808-1R0K.
Order Code2758495
Product RangeCS160808 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.5ohm
Self Resonant Frequency70MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCS160808 Series
Inductance Tolerance 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for CS160808-1R0K.
1 Product Found
Technical Specifications
Inductance
1µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.5ohm
DC Current Rating
100mA
Product Range
CS160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034