Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-5930K-1L00FE.
Order Code4326604
Product RangeCSI2H-5930 Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.212.430 |
10+ | Rs.130.650 |
100+ | Rs.95.850 |
500+ | Rs.69.410 |
1000+ | Rs.66.620 |
2000+ | Rs.65.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.212.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-5930K-1L00FE.
Order Code4326604
Product RangeCSI2H-5930 Series
Technical Datasheet
Resistance1mohm
Product RangeCSI2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-5930 Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126