Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW201212-R47J
Order Code2821543
Product RangeCW201212 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-R47J
Order Code2821543
Product RangeCW201212 Series
Technical Datasheet
Inductance470nH
DC Resistance Max1.72ohm
Self Resonant Frequency375MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCW201212 Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.1mm
Product Width1.5mm
Product Height1.3mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
375MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
Product Width
1.5mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
1.72ohm
DC Current Rating
250mA
Product Range
CW201212 Series
Inductor Construction
Unshielded
Product Length
2.1mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042