Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMDF050
Order Code1206724
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product Range-
Voltage Rating60VDC
Holding Current550mA
Trip Current1.2A
Time to Trip3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for MF-SMDF050
4 Products Found
Product Overview
The MF-SMDF050 is a 0.585A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-SMDF series Multifuse® is ideal for Power over Ethernet (IEEE 802.3 af) port protection, automotive electronic control module protection and telecom equipment low voltage protection.
- Very low profile
- Very fast tripping time
- High voltage
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
60VDC
Trip Current
1.2A
Current Rating Max
10A
Operating Temperature Max
85°C
Product Range
-
Holding Current
550mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006