Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-07D390K
Order Code2617204
Product RangeMOV-07DxxxK Series
Technical Datasheet
897 In Stock
Need more?
897 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.33.080 |
10+ | Rs.16.380 |
100+ | Rs.12.200 |
500+ | Rs.8.810 |
1000+ | Rs.8.370 |
2000+ | Rs.6.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D390K
Order Code2617204
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VDC31V
Product RangeMOV-07DxxxK Series
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VDC
31V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Product Range
MOV-07DxxxK Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MOV-07D390K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072