Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF2472-100RF1
Order Code4736311
Product RangeRiedon PF2472 Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.798.210 |
| 3+ | Rs.755.690 |
| 5+ | Rs.713.170 |
| 10+ | Rs.670.650 |
| 20+ | Rs.628.130 |
| 50+ | Rs.585.600 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.798.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF2472-100RF1
Order Code4736311
Product RangeRiedon PF2472 Series
Technical Datasheet
Resistance100ohm
Product RangeRiedon PF2472 Series
Power Rating100W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Stability
Product Diameter-
Product Length16mm
Product Width4.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Stability
Product Length
16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon PF2472 Series
Resistance Tolerance
± 1%
Voltage Rating
700V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
4.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001